ADM00619 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.505.28000
Datasheet
MCP37D11-200 - 12 Bit 200M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCP37D11-200 - 12 Bit 200M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
ADM00619_Contents
ADC Aspects - Episode 1 - Quantization

ADM00619

DigiKey Part Number
ADM00619-ND
Manufacturer
Manufacturer Product Number
ADM00619
Description
BOARD EVAL ADC MCP37XXX VTLA
Customer Reference
Detailed Description
MCP37D11-200 - 12 Bit 200M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
200M
Data Interface
LVDS - Parallel
Input Range
2.975Vpp
Power (Typ) @ Conditions
490mW @ 200MSPS
Utilized IC / Part
MCP37D11-200
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes