



ADM00506 | |
|---|---|
DigiKey Part Number | ADM00506-ND |
Manufacturer | |
Manufacturer Product Number | ADM00506 |
Description | ADC DATA CAPTURE CARD PIPELINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Data Capture Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Data Capture | |
Embedded | Yes, FPGA / CPLD | |
Utilized IC / Part | - | |
Primary Attributes | ADC Evaluation | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,613.64000 | kr.6,613.64 |
| Unit Price without VAT: | kr.6,613.64000 |
|---|---|
| Unit Price with VAT: | kr.8,267.05000 |


