



ADM00707 | |
|---|---|
DigiKey Part Number | ADM00707-ND |
Manufacturer | |
Manufacturer Product Number | ADM00707 |
Description | MCP37X1X-200 12-BIT EVALUATION B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP37D11-200 - 12 Bit 200M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200M | |
Data Interface | LVDS - Parallel | |
Input Range | 2.975Vpp | |
Power (Typ) @ Conditions | 490mW @ 200MSPS | |
Utilized IC / Part | MCP37D11-200 | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,133.53000 | kr.4,133.53 |
| Unit Price without VAT: | kr.4,133.53000 |
|---|---|
| Unit Price with VAT: | kr.5,166.91250 |



