12 Bit Analog to Digital Converter 1, 2, 4, 8 Input 1 Pipelined 121-TFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1, 2, 4, 8 Input 1 Pipelined 121-TFBGA (8x8)
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 2 - Linearity (DNL, INL)

MCP37211-200I/TE

DigiKey Part Number
MCP37211-200I/TE-ND
Manufacturer
Manufacturer Product Number
MCP37211-200I/TE
Description
IC ADC 12BIT PIPELINED 121TFBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1, 2, 4, 8 Input 1 Pipelined 121-TFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MCP37211-200I/TE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
200M
Number of Inputs
1, 2, 4, 8
Input Type
Differential
Data Interface
LVDS - Parallel, Parallel
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
1.14V ~ 1.26V, 1.71V ~ 1.89V
Voltage - Supply, Digital
1.14V ~ 1.26V, 1.71V ~ 1.89V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
121-TFBGA
Supplier Device Package
121-TFBGA (8x8)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
348kr.250.77092kr.87,268.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.250.77092
Unit Price with VAT:kr.313.46365