5KP90CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.53.75000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.95.68234
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.92.00258
Datasheet

Similar


Littelfuse Inc.
In Stock: 52
Unit Price: kr.107.42000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.132.48324
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.125.12305
Datasheet

Similar


Littelfuse Inc.
In Stock: 800
Unit Price: kr.17.90000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.61050
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.73.60180
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.69.92204
Datasheet
146V Clamp 34.2A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP90CAE3/TR13

DigiKey Part Number
5KP90CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP90CAE3/TR13
Description
TVS DIODE 90VWM 146VC P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
146V Clamp 34.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
34.2A
Mfr
Power - Peak Pulse
5000W (5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
90V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
100V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
146V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA90CALittelfuse Inc.015KPA90CACT-NDkr.53.75000Similar
15KPA90CA-HRLittelfuse Inc.015KPA90CA-HR-NDkr.95.68234Similar
15KPA90CA-HRALittelfuse Inc.015KPA90CA-HRA-NDkr.92.00258Similar
30KPA90CALittelfuse Inc.5230KPA90CACT-NDkr.107.42000Similar
30KPA90CA-HRLittelfuse Inc.030KPA90CA-HR-NDkr.132.48324Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.18086kr.6,590.43
Manufacturers Standard Package
Unit Price without VAT:kr.13.18086
Unit Price with VAT:kr.16.47608