Direct
Direct
Similar
Similar
Similar
Similar

15KPA90CA | |
|---|---|
DigiKey Part Number | 15KPA90CATR-ND - Tape & Reel (TR) 15KPA90CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA90CA |
Description | TVS DIODE 90VWM 145.6VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 145.6V Clamp 103.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA90CA Models |
Category | Current - Peak Pulse (10/1000µs) 103.7A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 90V | Supplier Device Package |
Voltage - Breakdown (Min) 100.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 145.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA90CAE3/TR13 | Microchip Technology | 0 | 15KPA90CAE3/TR13-ND | kr.123.21476 | Direct |
| 15KPA90CE3/TR13 | Microchip Technology | 0 | 15KPA90CE3/TR13-ND | kr.123.21476 | Direct |
| 15KP90CA | Eaton - Electronics Division | 0 | 283-15KP90CATB-ND | kr.37.65286 | Similar |
| 15KPA90CA/B | YAGEO | 0 | 13-15KPA90CA/BTB-ND | kr.40.32945 | Similar |
| 15KPA90CA/TR13 | YAGEO | 0 | 13-15KPA90CA/TR13TR-ND | kr.40.32944 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.62000 | kr.78.62 |
| 10 | kr.54.51100 | kr.545.11 |
| 100 | kr.42.77790 | kr.4,277.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.34.94925 | kr.27,959.40 |
| Unit Price without VAT: | kr.78.62000 |
|---|---|
| Unit Price with VAT: | kr.98.27500 |




