5KP90CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 800
Unit Price: kr.26.18000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.13.18086
Datasheet
146V Clamp 34.9A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP90CA-B

DigiKey Part Number
5KP90CA-B-ND
Manufacturer
Manufacturer Product Number
5KP90CA-B
Description
TVS DIODE 90VWM 146VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
146V Clamp 34.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP90CA-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
34.9A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
90V
Supplier Device Package
Voltage - Breakdown (Min)
100V
Base Product Number
Voltage - Clamping (Max) @ Ipp
146V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP90CALittelfuse Inc.8005KP90CALFCT-NDkr.26.18000Similar
5KP90CAE3/TR13Microchip Technology05KP90CAE3/TR13-NDkr.13.18086Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.11.13050kr.1,113.05
Manufacturers Standard Package
Unit Price without VAT:kr.11.13050
Unit Price with VAT:kr.13.91313