1N6020B/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.24059
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.48121
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.30.79876
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.62259
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.27.34373
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.34.15511
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.31.78611
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.32.87185
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.39.88062
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.40.86786
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.00045
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.98748
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.19.54539
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.20.53252
Datasheet
Zener Diode 68 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6020B/TR

DigiKey Part Number
150-1N6020B/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6020B/TR
Description
DIODE ZENER 68V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
240 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 52 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5756BMicrochip Technology01N5756B-NDkr.12.24059Parametric Equivalent
1N5756CMicrochip Technology01N5756C-NDkr.24.48121Parametric Equivalent
1N5756DMicrochip Technology01N5756D-NDkr.30.79876Parametric Equivalent
1N6020BMicrochip Technology01N6020B-NDkr.13.62259Parametric Equivalent
1N6020CMicrochip Technology01N6020C-NDkr.27.34373Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
417kr.14.90578kr.6,215.71
Manufacturers Standard Package
Unit Price without VAT:kr.14.90578
Unit Price with VAT:kr.18.63223