
1N5756B | |
|---|---|
DigiKey Part Number | 1N5756B-ND |
Manufacturer | |
Manufacturer Product Number | 1N5756B |
Description | DIODE ZENER 68V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 48 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 240 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 511 | kr.12.24059 | kr.6,254.94 |
| Unit Price without VAT: | kr.12.24059 |
|---|---|
| Unit Price with VAT: | kr.15.30074 |

