Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5756D | |
|---|---|
DigiKey Part Number | 1N5756D-ND |
Manufacturer | |
Manufacturer Product Number | 1N5756D |
Description | DIODE ZENER 68V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 48 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 240 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5756C | Microchip Technology | 0 | 1N5756C-ND | kr.24.48121 | Parametric Equivalent |
| 1N6020D | Microchip Technology | 0 | 1N6020D-ND | kr.34.15511 | Parametric Equivalent |
| JAN1N981D-1 | Microchip Technology | 0 | 1086-20562-ND | kr.39.88062 | Parametric Equivalent |
| JAN1N981D-1/TR | Microchip Technology | 0 | 150-JAN1N981D-1/TR-ND | kr.40.86786 | Parametric Equivalent |
| JANTXV1N981D-1 | Microchip Technology | 0 | 1086-20564-ND | kr.62.38726 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 202 | kr.30.79876 | kr.6,221.35 |
| Unit Price without VAT: | kr.30.79876 |
|---|---|
| Unit Price with VAT: | kr.38.49845 |



