1N5756C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.30.79876
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.34.15511
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.39.88062
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.40.86786
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.62.38726
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.63.47327
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.18128
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.18128
Datasheet
Zener Diode 68 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5756C

DigiKey Part Number
1N5756C-ND
Manufacturer
Manufacturer Product Number
1N5756C
Description
DIODE ZENER 68V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 48 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±1%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
240 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5756DMicrochip Technology01N5756D-NDkr.30.79876Parametric Equivalent
1N6020DMicrochip Technology01N6020D-NDkr.34.15511Parametric Equivalent
JAN1N981D-1Microchip Technology01086-20562-NDkr.39.88062Parametric Equivalent
JAN1N981D-1/TRMicrochip Technology0150-JAN1N981D-1/TR-NDkr.40.86786Parametric Equivalent
JANTXV1N981D-1Microchip Technology01086-20564-NDkr.62.38726Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
256kr.24.48121kr.6,267.19
Unit Price without VAT:kr.24.48121
Unit Price with VAT:kr.30.60151