1N5987D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 7.105
Unit Price: kr.1.03000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.65530
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27.815
Unit Price: kr.3.46000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.51726
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.46818
Datasheet
Zener Diode 3 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5987D

DigiKey Part Number
1N5987D-ND
Manufacturer
Manufacturer Product Number
1N5987D
Description
DIODE ZENER 3V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±1%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5225Bonsemi7.1051N5225B-NDkr.1.03000Similar
1N5225C-TAPVishay General Semiconductor - Diodes Division01N5225C-TAP-NDkr.0.65530Similar
BZX55B3V0-TAPVishay General Semiconductor - Diodes Division27.815112-BZX55B3V0-TAPCT-NDkr.3.46000Similar
TZX3V0B-TAPVishay General Semiconductor - Diodes Division0TZX3V0B-TAP-NDkr.0.51726Similar
TZX3V0C-TAPVishay General Semiconductor - Diodes Division0TZX3V0C-TAP-NDkr.0.46818Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
182kr.34.15511kr.6,216.23
Unit Price without VAT:kr.34.15511
Unit Price with VAT:kr.42.69389