
TZX3V0C-TAP | |
|---|---|
DigiKey Part Number | TZX3V0C-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX3V0C-TAP |
Description | DIODE ZENER 3V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 500 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5987A | Microchip Technology | 0 | 1N5987A-ND | kr.12.98558 | Direct |
| 1N4372 | Microchip Technology | 0 | 1N4372-ND | kr.16.99120 | Similar |
| 1N4619-1 | Microchip Technology | 387 | 1N4619-1-ND | kr.15.60000 | Similar |
| 1N5225B | onsemi | 7.309 | 1N5225B-ND | kr.1.01000 | Similar |
| 1N5987B | Microchip Technology | 0 | 1N5987BMS-ND | kr.13.47382 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.46307 | kr.13,892.10 |
| 60.000 | kr.0.43041 | kr.25,824.60 |
| 90.000 | kr.0.41527 | kr.37,374.30 |
| Unit Price without VAT: | kr.0.46307 |
|---|---|
| Unit Price with VAT: | kr.0.57884 |




