1N5225C-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.75766
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.16.99120
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.20.11298
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.17.08631
Datasheet

Similar


Microchip Technology
In Stock: 387
Unit Price: kr.15.60000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.34.17261
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.42.76465
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.19.42964
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.25.58071
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.17.67221
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.17.67221
Datasheet

Similar


onsemi
In Stock: 7.182
Unit Price: kr.1.01000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.22.16331
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.12.98558
Datasheet
Zener Diode 3 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5225C-TAP

DigiKey Part Number
1N5225C-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5225C-TAP
Description
DIODE ZENER 3V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
29 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5225C-TRVishay General Semiconductor - Diodes Division01N5225C-TR-NDkr.0.75766Parametric Equivalent
1N4372Microchip Technology01N4372-NDkr.16.99120Similar
1N4372AMicrochip Technology01N4372AMS-NDkr.20.11298Similar
1N4619Microchip Technology0150-1N4619-NDkr.17.08631Similar
1N4619-1Microchip Technology3871N4619-1-NDkr.15.60000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
30.000kr.0.64814kr.19,444.20
60.000kr.0.61498kr.36,898.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.64814
Unit Price with VAT:kr.0.81018