Similar

TZX3V0B-TAP | |
|---|---|
DigiKey Part Number | TZX3V0B-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX3V0B-TAP |
Description | DIODE ZENER 3V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 500 mV | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.18349 | kr.5,504.70 |
| 60.000 | kr.0.16780 | kr.10,068.00 |
| 90.000 | kr.0.15981 | kr.14,382.90 |
| 150.000 | kr.0.15083 | kr.22,624.50 |
| 210.000 | kr.0.14552 | kr.30,559.20 |
| 300.000 | kr.0.14035 | kr.42,105.00 |
| Unit Price without VAT: | kr.0.18349 |
|---|---|
| Unit Price with VAT: | kr.0.22936 |





