1N5752B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.16.38660
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.22.60557
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.48121
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.30.79876
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.62259
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.27.34373
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.34.15511
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.710
Unit Price: kr.0.90000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 497
Unit Price: kr.0.90000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13.725
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 30.000
Unit Price: kr.0.25640
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 29.960
Unit Price: kr.0.25640
Datasheet
Zener Diode 47 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5752B

DigiKey Part Number
1N5752B-ND
Manufacturer
Manufacturer Product Number
1N5752B
Description
DIODE ZENER 47V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 33 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
170 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3534AMicrochip Technology01N3534A-NDkr.16.38660Direct
JANTX1N977B-1Microchip Technology01086-15167-NDkr.22.60557Direct
1N5752CMicrochip Technology01N5752C-NDkr.24.48121Parametric Equivalent
1N5752DMicrochip Technology01N5752D-NDkr.30.79876Parametric Equivalent
1N6016BMicrochip Technology01N6016BMS-NDkr.13.62259Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
511kr.12.24059kr.6,254.94
Unit Price without VAT:kr.12.24059
Unit Price with VAT:kr.15.30074