JANTX1N977B-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.34.15510
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.35.24096
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.42.74306
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.43.73034
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.39532
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.27.24505
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.28.23217
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.69.59340
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.70.67931
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.87.16458
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.88.15190
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.22101
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 27.270
Unit Price: kr.3.14000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 79.413
Unit Price: kr.3.14000
Datasheet
Zener Diode 47 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N977B-1

DigiKey Part Number
1086-15167-ND
Manufacturer
Manufacturer Product Number
JANTX1N977B-1
Description
DIODE ZENER 47V 500MW DO204AH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/117
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
105 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
500 nA @ 36 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N977C-1Microchip Technology01086-20491-NDkr.34.15510Parametric Equivalent
JAN1N977C-1/TRMicrochip Technology0150-JAN1N977C-1/TR-NDkr.35.24096Parametric Equivalent
JAN1N977D-1Microchip Technology01086-20497-NDkr.42.74306Parametric Equivalent
JAN1N977D-1/TRMicrochip Technology0150-JAN1N977D-1/TR-NDkr.43.73034Parametric Equivalent
JANTX1N977B-1/TRMicrochip Technology0150-JANTX1N977B-1/TR-NDkr.23.39532Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
230kr.22.60557kr.5,199.28
Unit Price without VAT:kr.22.60557
Unit Price with VAT:kr.28.25696