Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5265A | |
|---|---|
DigiKey Part Number | 1N5265A-ND |
Manufacturer | |
Manufacturer Product Number | 1N5265A |
Description | DIODE ZENER 62V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±10% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 45 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 185 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5265 | Microchip Technology | 0 | 150-1N5265-ND | kr.13.66902 | Parametric Equivalent |
| 1N5265/TR | Microchip Technology | 0 | 150-1N5265/TR-ND | kr.14.93827 | Parametric Equivalent |
| 1N5265A/TR | Microchip Technology | 0 | 150-1N5265A/TR-ND | kr.19.13659 | Parametric Equivalent |
| 1N5265B | Microchip Technology | 0 | 150-1N5265B-ND | kr.20.01541 | Parametric Equivalent |
| 1N5265B/TR | Microchip Technology | 0 | 150-1N5265B/TR-ND | kr.21.18697 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 345 | kr.17.86742 | kr.6,164.26 |
| Unit Price without VAT: | kr.17.86742 |
|---|---|
| Unit Price with VAT: | kr.22.33428 |



