JAN1N980B-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.66902
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.14.93827
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.20.01541
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.21.18697
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.27848
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 4.895
Unit Price: kr.3.04000
Datasheet
Zener Diode 62 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N980B-1

DigiKey Part Number
JAN1N980B-1-ND
Manufacturer
Manufacturer Product Number
JAN1N980B-1
Description
DIODE ZENER 62V 500MW DO204AH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C (TJ)
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/117
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
185 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
500 nA @ 47 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5265Microchip Technology0150-1N5265-NDkr.13.66902Parametric Equivalent
1N5265/TRMicrochip Technology0150-1N5265/TR-NDkr.14.93827Parametric Equivalent
1N5265BMicrochip Technology0150-1N5265B-NDkr.20.01541Parametric Equivalent
1N5265B/TRMicrochip Technology0150-1N5265B/TR-NDkr.21.18697Parametric Equivalent
JAN1N980B-1/TRMicrochip Technology0150-JAN1N980B-1/TR-NDkr.13.27848Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
414kr.12.30220kr.5,093.11
Unit Price without VAT:kr.12.30220
Unit Price with VAT:kr.15.37775