1N5265 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.14.93827
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.20.01541
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.21.18697
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.30220
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.27848
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 4.895
Unit Price: kr.3.04000
Datasheet
Zener Diode 62 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5265

DigiKey Part Number
150-1N5265-ND
Manufacturer
Manufacturer Product Number
1N5265
Description
DIODE ZENER 62V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
185 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 45 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5265/TRMicrochip Technology0150-1N5265/TR-NDkr.14.93827Parametric Equivalent
1N5265BMicrochip Technology0150-1N5265B-NDkr.20.01541Parametric Equivalent
1N5265B/TRMicrochip Technology0150-1N5265B/TR-NDkr.21.18697Parametric Equivalent
JAN1N980B-1Microchip Technology0JAN1N980B-1-NDkr.12.30220Parametric Equivalent
JAN1N980B-1/TRMicrochip Technology0150-JAN1N980B-1/TR-NDkr.13.27848Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
447kr.13.66902kr.6,110.05
Unit Price without VAT:kr.13.66902
Unit Price with VAT:kr.17.08628