1N5265/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.20.16998
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.29.53472
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.31.26348
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.18.15312
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.19.59372
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 4.895
Unit Price: kr.4.49000
Datasheet
Zener Diode 62 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5265/TR

DigiKey Part Number
150-1N5265/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5265/TR
Description
DIODE ZENER 62V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
185 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 45 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5265Microchip Technology0150-1N5265-NDkr.20.16998Parametric Equivalent
1N5265BMicrochip Technology0150-1N5265B-NDkr.29.53472Parametric Equivalent
1N5265B/TRMicrochip Technology0150-1N5265B/TR-NDkr.31.26348Parametric Equivalent
JAN1N980B-1Microchip Technology0JAN1N980B-1-NDkr.18.15312Parametric Equivalent
JAN1N980B-1/TRMicrochip Technology0150-JAN1N980B-1/TR-NDkr.19.59372Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
410kr.14.93827kr.6,124.69
Manufacturers Standard Package
Unit Price without VAT:kr.14.93827
Unit Price with VAT:kr.18.67284