1N4739AGE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.08371
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.36968
Datasheet

Parametric Equivalent


onsemi
In Stock: 25.562
Unit Price: kr.1.67000
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 9.850
Unit Price: kr.0.58000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.36102
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.85069
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4.896
Unit Price: kr.1.74000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5.968
Unit Price: kr.1.74000
Datasheet

Parametric Equivalent


onsemi
In Stock: 5.976
Unit Price: kr.1.80000
Datasheet

Parametric Equivalent


onsemi
In Stock: 9.195
Unit Price: kr.1.80000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.41377
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4.542
Unit Price: kr.1.74000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4.583
Unit Price: kr.1.74000
Datasheet
New Product
Image for 1N4739AGE3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4739AGE3

DigiKey Part Number
150-1N4739AGE3-ND
Manufacturer
Manufacturer Product Number
1N4739AGE3
Description
VOLTAGE REGULATOR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
229kr.23.91961kr.5,477.59
Unit Price without VAT:kr.23.91961
Unit Price with VAT:kr.29.89951