1N4739A BK TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.69914
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 9.850
Unit Price: kr.0.57000
Datasheet

Parametric Equivalent


onsemi
In Stock: 37.448
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4.876
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5.968
Unit Price: kr.1.90000
Datasheet

Parametric Equivalent


onsemi
In Stock: 5.976
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


onsemi
In Stock: 7.895
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.40798
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4.499
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4.583
Unit Price: kr.1.84000
Datasheet
Zener Diode 9.1 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4739A BK TIN/LEAD

DigiKey Part Number
1514-1N4739ABKTIN/LEAD-ND
Manufacturer
Manufacturer Product Number
1N4739A BK TIN/LEAD
Description
DIODE ZENER 9.1V 1W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
5 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 7 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-41
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4739A TR PBFREECentral Semiconductor Corp01514-1N4739ATRPBFREETR-NDkr.0.69914Parametric Equivalent
1N4739ALumimax Optoelectronic Technology9.8504491-1N4739A-NDkr.0.57000Parametric Equivalent
1N4739Aonsemi37.4481N4739A-NDkr.1.65000Parametric Equivalent
1N4739A,113Nexperia USA Inc.4.8761727-4227-1-NDkr.1.84000Parametric Equivalent
1N4739A,133Nexperia USA Inc.5.9681727-1944-1-NDkr.1.90000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
16.000kr.0.35597kr.5,695.52
Unit Price without VAT:kr.0.35597
Unit Price with VAT:kr.0.44496