Zener Diode 9.1 V 1.3 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV85-C9V1,113

DigiKey Part Number
1727-1529-2-ND - Tape & Reel (TR)
1727-1529-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZV85-C9V1,113
Description
DIODE ZENER 9.1V 1.3W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 1.3 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
BZV85-C9V1,113 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
700 nA @ 6.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5346BRLGonsemi2.3731N5346BRLGOSCT-NDkr.2.87000Similar
1N757A-1Microchip Technology2681N757A-1-NDkr.7.94000Similar
In-Stock: 4.499
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.12900kr.11.29
100kr.0.70250kr.70.25
500kr.0.51684kr.258.42
1.000kr.0.45661kr.456.61
2.000kr.0.40576kr.811.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.35056kr.1,752.80
10.000kr.0.31639kr.3,163.90
15.000kr.0.29896kr.4,484.40
25.000kr.0.27937kr.6,984.25
35.000kr.0.26776kr.9,371.60
50.000kr.0.25647kr.12,823.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000