1N4728A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4739A-T50A

DigiKey Part Number
1N4739A-T50ACT-ND - Cut Tape (CT)
1N4739A-T50ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4739A-T50A
Description
DIODE ZENER 9.1V 1W DO41
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4739A-T50A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 7 V
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.986
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.1.09400kr.10.94
100kr.0.69630kr.69.63
500kr.0.43904kr.219.52
1.000kr.0.35200kr.352.00
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.0.31360kr.940.80
6.000kr.0.30106kr.1,806.36
9.000kr.0.25600kr.2,304.00
15.000kr.0.24000kr.3,600.00
21.000kr.0.23662kr.4,969.02
30.000kr.0.22400kr.6,720.00
75.000kr.0.21952kr.16,464.00
150.000kr.0.17600kr.26,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500