Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N749A-1/TR | |
|---|---|
DigiKey Part Number | 150-1N749A-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N749A-1/TR |
Description | DIODE ZENER 4.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 18 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3509A | Microchip Technology | 0 | 1N3509A-ND | kr.16.38660 | Parametric Equivalent |
| 1N5521B | Microchip Technology | 0 | 1N5521B-ND | kr.13.32637 | Parametric Equivalent |
| 1N5521B/TR | Microchip Technology | 0 | 150-1N5521B/TR-ND | kr.13.12895 | Parametric Equivalent |
| 1N749A-1 | Microchip Technology | 0 | 1N749A-1-ND | kr.14.21487 | Parametric Equivalent |
| JAN1N5521B-1/TR | Microchip Technology | 0 | 150-JAN1N5521B-1/TR-ND | kr.37.41254 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | kr.15.39938 | kr.6,221.35 |
| Unit Price without VAT: | kr.15.39938 |
|---|---|
| Unit Price with VAT: | kr.19.24923 |



