Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



1N4734AW-TP | |
|---|---|
DigiKey Part Number | 1N4734AW-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4734AW-TP |
Description | DIODE ZENER 5.6V 1W SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DFLZ5V6-TP | MCC (Micro Commercial Components) | 0 | DFLZ5V6-TP-ND | kr.0.82778 | Direct |
| BZT52B5V6-E3-08 | Vishay General Semiconductor - Diodes Division | 9.369 | 112-BZT52B5V6-E3-08CT-ND | kr.2.92000 | Similar |
| BZT52B5V6-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B5V6-E3-18-ND | kr.0.49526 | Similar |
| BZT52C5V6-13-F | Diodes Incorporated | 195.768 | BZT52C5V6-13-FDICT-ND | kr.1.33000 | Similar |
| BZT52C5V6-7-F | Diodes Incorporated | 39.348 | BZT52C5V6-FDICT-ND | kr.1.27000 | Similar |








