Zener Diode 5.6 V 410 mW ±5% Surface Mount SOD-123
cms-photo-disclaimer
Zener Diode 5.6 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C5V6-G3-08

cms-digikey-product-number
112-BZT52C5V6-G3-08TR-ND - Tape & Reel (TR)
112-BZT52C5V6-G3-08CT-ND - Cut Tape (CT)
112-BZT52C5V6-G3-08DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
BZT52C5V6-G3-08
cms-description
DIODE ZENER 5.6V 410MW SOD123
cms-standard-lead-time
26 Weeks
cms-customer-reference
cms-detailed-description
Zener Diode 5.6 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 14.915
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1kr.1.58000kr.1.58
10kr.1.16900kr.11.69
100kr.0.76470kr.76.47
500kr.0.48032kr.240.16
1.000kr.0.37288kr.372.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
3.000kr.0.43357kr.1,300.71
6.000kr.0.39072kr.2,344.32
9.000kr.0.36886kr.3,319.74
15.000kr.0.26386kr.3,957.90
cms-manufacturer-standard-package
Unit Price without VAT:kr.1.58000
Unit Price with VAT:kr.1.97500