Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



BZT52C5V6-G3-18 | |
|---|---|
cms-digikey-product-number | BZT52C5V6-G3-18-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | BZT52C5V6-G3-18 |
cms-description | DIODE ZENER 5.6V 410MW SOD123 |
cms-standard-lead-time | 26 Weeks |
cms-customer-reference | |
cms-detailed-description | Zener Diode 5.6 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10.000 | kr.0.36353 | kr.3,635.30 |
| 20.000 | kr.0.33176 | kr.6,635.20 |
| 30.000 | kr.0.31557 | kr.9,467.10 |
| 50.000 | kr.0.29737 | kr.14,868.50 |
| 70.000 | kr.0.28659 | kr.20,061.30 |
| 100.000 | kr.0.27612 | kr.27,612.00 |
| Unit Price without VAT: | kr.0.36353 |
|---|---|
| Unit Price with VAT: | kr.0.45441 |







