BZT52B5V6-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9.261
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14.560
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40173
Datasheet

Similar


Diodes Incorporated
In Stock: 184.736
Unit Price: kr.1.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.463
Unit Price: kr.1.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 21.857
Unit Price: kr.1.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 20.242
Unit Price: kr.1.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 31.480
Unit Price: kr.2.66000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.953
Unit Price: kr.2.66000
Datasheet

Similar


onsemi
In Stock: 76.727
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 20.721
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 17.848
Unit Price: kr.1.33000
Datasheet
Zener Diode 5.6 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B5V6-E3-18

DigiKey Part Number
BZT52B5V6-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B5V6-E3-18
Description
DIODE ZENER 5.6V 410MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±2%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B5V6-E3-08Vishay General Semiconductor - Diodes Division9.261112-BZT52B5V6-E3-08CT-NDkr.2.92000Parametric Equivalent
BZT52B5V6-G3-08Vishay General Semiconductor - Diodes Division14.560112-BZT52B5V6-G3-08CT-NDkr.2.41000Parametric Equivalent
BZT52B5V6-G3-18Vishay General Semiconductor - Diodes Division0BZT52B5V6-G3-18-NDkr.0.40173Parametric Equivalent
BZT52C5V6-13-FDiodes Incorporated184.736BZT52C5V6-13-FDICT-NDkr.1.33000Similar
BZT52C5V6-7-FDiodes Incorporated1.463BZT52C5V6-FDICT-NDkr.1.27000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.49526kr.4,952.60
20.000kr.0.47353kr.9,470.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.49526
Unit Price with VAT:kr.0.61908