30KP36A-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.507
Unit Price: kr.121.86000
Datasheet

Direct


Littelfuse Inc.
In Stock: 8
Unit Price: kr.118.02000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.151.20000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.666
Unit Price: kr.52.42000
Datasheet

Similar


YAGEO
In Stock: 1
Unit Price: kr.88.96000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.55.82193
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.16.45000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.488
Unit Price: kr.12.67000
Datasheet
R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-6

30KP36A-TP

DigiKey Part Number
30KP36A-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
30KP36A-TP
Description
TVS DIODE 36VWM 61.8VC R6
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
61.8V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40.2V
Voltage - Clamping (Max) @ Ipp
61.8V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.46.40000kr.23,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.46.40000
Unit Price with VAT:kr.58.00000