
30KPA36A/B | |
---|---|
DigiKey Part Number | 13-30KPA36A/BCT-ND - Cut Tape (CT) 13-30KPA36A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30KPA36A/B |
Description | TVS DIODE 36VWM 61.8VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 61.8V Clamp 490.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40.2V | |
Voltage - Clamping (Max) @ Ipp | 61.8V | |
Current - Peak Pulse (10/1000µs) | 490.3A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.88.96000 | kr.88.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | kr.55.82187 | kr.16,746.56 |
Unit Price without VAT: | kr.88.96000 |
---|---|
Unit Price with VAT: | kr.111.20000 |