
0059848A2 | |
---|---|
DigiKey Part Number | 4616-0059848A2-ND |
Manufacturer | |
Manufacturer Product Number | 0059848A2 |
Description | FERRITE CORE TOROID 32NH EDGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Edge Ferrite Core Toroid Type Length Width 0.830" (21.08mm) Diameter 0.280" (7.11mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Edge | |
Diameter | 0.830" (21.08mm) | |
Inductance Factor (Al) | 32 nH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 50.9 | |
Effective Area (Ae) mm² | 22.1 | |
Effective Magnetic Volume (Ve) mm³ | 1120.0 | |
Finish | Coated | |
Height | 0.280" (7.11mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.34.75000 | kr.34.75 |
10 | kr.23.67400 | kr.236.74 |
25 | kr.20.00400 | kr.500.10 |
50 | kr.17.45660 | kr.872.83 |
100 | kr.15.08540 | kr.1,508.54 |
250 | kr.14.40000 | kr.3,600.00 |
Unit Price without VAT: | kr.34.75000 |
---|---|
Unit Price with VAT: | kr.43.43750 |