
BZG04-160-M3-08 | |
---|---|
DigiKey Part Number | 112-BZG04-160-M3-08TR-ND - Tape & Reel (TR) 112-BZG04-160-M3-08CT-ND - Cut Tape (CT) 112-BZG04-160-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG04-160-M3-08 |
Description | DIODE ZENER 200V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1.25 W | |
Current - Reverse Leakage @ Vr | 5 µA @ 160 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.84000 | kr.3.84 |
10 | kr.2.65000 | kr.26.50 |
100 | kr.1.80480 | kr.180.48 |
500 | kr.1.42080 | kr.710.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.1.35535 | kr.2,033.03 |
3.000 | kr.1.23456 | kr.3,703.68 |
4.500 | kr.1.17299 | kr.5,278.45 |
7.500 | kr.0.96000 | kr.7,200.00 |
Unit Price without VAT: | kr.3.84000 |
---|---|
Unit Price with VAT: | kr.4.80000 |