


FBO40-12N | |
---|---|
DigiKey Part Number | FBO40-12N-ND |
Manufacturer | |
Manufacturer Product Number | FBO40-12N |
Description | BRIDGE RECT 1P 1.2KV 40A I4-PAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.2 kV Through Hole ISOPLUS i4-PAC™ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 40 A | |
Voltage - Forward (Vf) (Max) @ If | 1.17 V @ 20 A | |
Current - Reverse Leakage @ Vr | 40 µA @ 1200 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | i4-Pac™-5 | |
Supplier Device Package | ISOPLUS i4-PAC™ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.132.54000 | kr.132.54 |
25 | kr.85.26320 | kr.2,131.58 |
100 | kr.75.62110 | kr.7,562.11 |
Unit Price without VAT: | kr.132.54000 |
---|---|
Unit Price with VAT: | kr.165.67500 |