
0059206A2 | |
---|---|
DigiKey Part Number | 4616-0059206A2-ND |
Manufacturer | |
Manufacturer Product Number | 0059206A2 |
Description | EDGE 125 PERM GREEN 206 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Edge Ferrite Core Toroid Type Length Width 0.800" (20.32mm) Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Edge | |
Diameter | 0.800" (20.32mm) | |
Inductance Factor (Al) | 68 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 50.9 | |
Effective Area (Ae) mm² | 22.1 | |
Effective Magnetic Volume (Ve) mm³ | 1120.0 | |
Finish | Uncoated | |
Height | 0.250" (6.35mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1.600 | kr.14.40000 | kr.23,040.00 |
Unit Price without VAT: | kr.14.40000 |
---|---|
Unit Price with VAT: | kr.18.00000 |