


3114 03 VP15 | |
|---|---|
DigiKey Part Number | 5405-311403VP15-ND |
Manufacturer | |
Manufacturer Product Number | 3114 03 VP15 |
Description | EMPTY HOUSING CRIMP CONTACT 3P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Gray 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3114 03 VP15 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Gray |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -25°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.68000 | kr.16.80 |
| 25 | kr.1.57240 | kr.39.31 |
| 50 | kr.1.49760 | kr.74.88 |
| 100 | kr.1.42590 | kr.142.59 |
| 250 | kr.1.33620 | kr.334.05 |
| 500 | kr.1.27232 | kr.636.16 |
| 1.000 | kr.1.21157 | kr.1,211.57 |
| 2.500 | kr.1.13562 | kr.2,839.05 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |










