New at DigiKey
3114 04 VP15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3114 04 VP15

DigiKey Part Number
5405-311404VP15-ND
Manufacturer
Manufacturer Product Number
3114 04 VP15
Description
EMPTY HOUSING CRIMP CONTACT 4P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Gray 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
3114 04 VP15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-25°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.110
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.06000kr.2.06
10kr.1.77400kr.17.74
25kr.1.66160kr.41.54
50kr.1.58280kr.79.14
100kr.1.50740kr.150.74
250kr.1.41256kr.353.14
500kr.1.34508kr.672.54
1.000kr.1.28078kr.1,280.78
2.500kr.1.20050kr.3,001.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.06000
Unit Price with VAT:kr.2.57500