6 Position Rectangular Housing Connector Receptacle Gray 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Gray 0.098" (2.50mm)
3114 06 VP15
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

3114 06 VP15

DigiKey Part Number
5405-311406VP15-ND
Manufacturer
Manufacturer Product Number
3114 06 VP15
Description
EMPTY HOUSING CRIMP CONTACT 6P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Gray 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
3114 06 VP15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Color
Gray
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-25°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.793
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.98400kr.19.84
25kr.1.85880kr.46.47
50kr.1.76880kr.88.44
100kr.1.68450kr.168.45
250kr.1.57868kr.394.67
500kr.1.50308kr.751.54
1.000kr.1.43132kr.1,431.32
2.500kr.1.34162kr.3,354.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750