


3114 10 VP15 | |
|---|---|
DigiKey Part Number | 5405-311410VP15-ND |
Manufacturer | |
Manufacturer Product Number | 3114 10 VP15 |
Description | EMPTY HOUSING CRIMP CONTACT 10P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Gray 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3114 10 VP15 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Gray |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -25°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.2.42800 | kr.24.28 |
| 25 | kr.2.27720 | kr.56.93 |
| 50 | kr.2.16960 | kr.108.48 |
| 100 | kr.2.06560 | kr.206.56 |
| 250 | kr.1.93572 | kr.483.93 |
| 500 | kr.1.84330 | kr.921.65 |
| 1.000 | kr.1.75523 | kr.1,755.23 |
| 2.500 | kr.1.64526 | kr.4,113.15 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |





