V68ZT20P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.632
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.76699
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04721
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.76700
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.76700
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04723
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.76699
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.000
Unit Price: kr.2.44446
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.76700
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04723
Datasheet
68 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
V18ZT05PX2855
Building Automation – Protect/Sense/Control

V68ZT20P

DigiKey Part Number
V68ZT20P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V68ZT20P
Description
VARISTOR 68V 2KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
74.8 V
Manufacturer
Littelfuse Inc.
Current - Surge
2 kA
Series
Energy
33J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
9000 pF @ 1 MHz
Maximum AC Volts
40 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
56 V
Mounting Type
Through Hole
Varistor Voltage (Min)
61.2 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
68 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V68ZA20PLittelfuse Inc.1.632F3776-NDkr.4.95000Parametric Equivalent
V68ZA20PX10Littelfuse Inc.0V68ZA20PX10-NDkr.2.76699Parametric Equivalent
V68ZA20PX2855Littelfuse Inc.0V68ZA20PX2855-NDkr.3.04721Parametric Equivalent
V68ZC20PLittelfuse Inc.0V68ZC20P-NDkr.2.76700Parametric Equivalent
V68ZC20PX10Littelfuse Inc.0V68ZC20PX10-NDkr.2.76700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.76700kr.5,534.00
Unit Price without VAT:kr.2.76700
Unit Price with VAT:kr.3.45875