V68ZA20PX10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.632
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.35183
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04428
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04428
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.35183
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04430
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.000
Unit Price: kr.2.44446
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04428
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04428
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.35183
Datasheet
68 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
V18ZA40PX10
Building Automation – Protect/Sense/Control

V68ZA20PX10

DigiKey Part Number
V68ZA20PX10-ND
Manufacturer
Manufacturer Product Number
V68ZA20PX10
Description
VARISTOR 68V 2KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
74.8 V
Manufacturer
Littelfuse Inc.
Current - Surge
2 kA
Series
Energy
33J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
9000 pF @ 1 MHz
Maximum AC Volts
40 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
56 V
Mounting Type
Through Hole
Varistor Voltage (Min)
61.2 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
68 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V68ZA20PLittelfuse Inc.1.632F3776-NDkr.5.33000Parametric Equivalent
V68ZA20PX2855Littelfuse Inc.0V68ZA20PX2855-NDkr.3.35183Parametric Equivalent
V68ZC20PLittelfuse Inc.0V68ZC20P-NDkr.3.04428Parametric Equivalent
V68ZC20PX10Littelfuse Inc.0V68ZC20PX10-NDkr.3.04428Parametric Equivalent
V68ZC20PX2855Littelfuse Inc.0V68ZC20PX2855-NDkr.3.35183Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.3.04430kr.4,566.45
Unit Price without VAT:kr.3.04430
Unit Price with VAT:kr.3.80538