Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V68ZC20P | |
|---|---|
DigiKey Part Number | V68ZC20P-ND |
Manufacturer | |
Manufacturer Product Number | V68ZC20P |
Description | VARISTOR 68V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer Littelfuse Inc. | Current - Surge 2 kA |
Series | Energy 33J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 9000 pF @ 1 MHz |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 56 V | Mounting Type Through Hole |
Varistor Voltage (Min) 61.2 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 68 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V68ZA20P | Littelfuse Inc. | 1.632 | F3776-ND | kr.4.95000 | Parametric Equivalent |
| V68ZA20PX10 | Littelfuse Inc. | 0 | V68ZA20PX10-ND | kr.2.76699 | Parametric Equivalent |
| V68ZA20PX2855 | Littelfuse Inc. | 0 | V68ZA20PX2855-ND | kr.3.04721 | Parametric Equivalent |
| V68ZC20PX10 | Littelfuse Inc. | 0 | V68ZC20PX10-ND | kr.2.76700 | Parametric Equivalent |
| V68ZC20PX2855 | Littelfuse Inc. | 0 | V68ZC20PX2855-ND | kr.3.04723 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.76700 | kr.5,534.00 |
| Unit Price without VAT: | kr.2.76700 |
|---|---|
| Unit Price with VAT: | kr.3.45875 |





