V68ZC20PX10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.632
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04430
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.35183
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04428
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.35183
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04430
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.000
Unit Price: kr.2.44446
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04428
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04428
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.35183
Datasheet
68 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
V18ZC05PX2855
Building Automation – Protect/Sense/Control

V68ZC20PX10

DigiKey Part Number
V68ZC20PX10-ND
Manufacturer
Manufacturer Product Number
V68ZC20PX10
Description
VARISTOR 68V 2KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
74.8 V
Manufacturer
Littelfuse Inc.
Current - Surge
2 kA
Series
Energy
33J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
9000 pF @ 1 MHz
Maximum AC Volts
40 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
56 V
Mounting Type
Through Hole
Varistor Voltage (Min)
61.2 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
68 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V68ZA20PLittelfuse Inc.1.632F3776-NDkr.5.33000Parametric Equivalent
V68ZA20PX10Littelfuse Inc.0V68ZA20PX10-NDkr.3.04430Parametric Equivalent
V68ZA20PX2855Littelfuse Inc.0V68ZA20PX2855-NDkr.3.35183Parametric Equivalent
V68ZC20PLittelfuse Inc.0V68ZC20P-NDkr.3.04428Parametric Equivalent
V68ZC20PX2855Littelfuse Inc.0V68ZC20PX2855-NDkr.3.35183Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.3.04428kr.6,088.56
Unit Price without VAT:kr.3.04428
Unit Price with VAT:kr.3.80535