V480LU80BPX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.095
Unit Price: kr.7.04000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.14367
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.55375
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.55376
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.200
Unit Price: kr.3.57735
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.14367
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.55374
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.14367
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.14367
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.55374
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.14367
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.14367
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V480LU80BPX2855

DigiKey Part Number
V480LU80BPX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V480LU80BPX2855
Description
VARISTOR 732.5V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
732.5 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
790 V
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
180J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
550 pF @ 1 MHz
Maximum AC Volts
480 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
640 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
732.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V480LA80BPLittelfuse Inc.2.095F3041-NDkr.7.04000Parametric Equivalent
V480LA80BPX10Littelfuse Inc.0V480LA80BPX10-NDkr.4.14367Parametric Equivalent
V480LA80BPX1347Littelfuse Inc.0V480LA80BPX1347-NDkr.4.55375Parametric Equivalent
V480LA80BPX2855Littelfuse Inc.0V480LA80BPX2855-NDkr.4.55376Parametric Equivalent
V480LS80BPLittelfuse Inc.1.2001294-V480LS80BP-CHPkr.3.57735Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.55374kr.9,107.48
Unit Price without VAT:kr.4.55374
Unit Price with VAT:kr.5.69218