V480LT80BP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 50
Unit Price: kr.5.52000
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V480LT80BP

DigiKey Part Number
V480LT80BP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V480LT80BP
Description
VARISTOR 732.5V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
732.5 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
790 V
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
180J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
550 pF @ 1 MHz
Maximum AC Volts
480 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
640 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
732.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOV20V485YEaton - Electronics Division50283-MOV20V485Y-NDkr.5.52000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.14367kr.8,287.34
Unit Price without VAT:kr.4.14367
Unit Price with VAT:kr.5.17959