Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V480LA80BPX10 | |
|---|---|
DigiKey Part Number | V480LA80BPX10-ND |
Manufacturer | |
Manufacturer Product Number | V480LA80BPX10 |
Description | VARISTOR 732.5V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 732.5 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 790 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 180J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 550 pF @ 1 MHz |
Maximum AC Volts 480 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 640 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 732.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V480LA80BP | Littelfuse Inc. | 2.095 | F3041-ND | kr.7.04000 | Parametric Equivalent |
| V480LA80BPX1347 | Littelfuse Inc. | 0 | V480LA80BPX1347-ND | kr.4.55375 | Parametric Equivalent |
| V480LA80BPX2855 | Littelfuse Inc. | 0 | V480LA80BPX2855-ND | kr.4.55376 | Parametric Equivalent |
| V480LS80BP | Littelfuse Inc. | 1.200 | 1294-V480LS80BP-CHP | kr.3.57735 | Parametric Equivalent |
| V480LS80BPX10 | Littelfuse Inc. | 0 | V480LS80BPX10-ND | kr.4.14367 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.4.14367 | kr.4,972.40 |
| Unit Price without VAT: | kr.4.14367 |
|---|---|
| Unit Price with VAT: | kr.5.17959 |



