


V480LS80BP | |
|---|---|
DigiKey Part Number | F5610TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V480LS80BP |
Description | VARISTOR 732.5V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 732.5 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 480 V | |
Maximum DC Volts | 640 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 732.5 V | |
Varistor Voltage (Max) | 790 V | |
Current - Surge | 6.5 kA | |
Energy | 180J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 550 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.3.76680 | kr.9,040.32 |
| Unit Price without VAT: | kr.3.76680 |
|---|---|
| Unit Price with VAT: | kr.4.70850 |

