V320LT40BPX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 18.380
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.200
Unit Price: kr.5.64000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.35185
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.35185
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.200
Unit Price: kr.5.83000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.916
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.23663

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.35183
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.187
Unit Price: kr.6.28000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.23663
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.35183
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.28000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.23664
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.35183
Datasheet
501 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
501 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V320LT40BPX2855

DigiKey Part Number
V320LT40BPX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V320LT40BPX2855
Description
VARISTOR 501V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
501 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
540 V
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
150J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
750 pF @ 1 MHz
Maximum AC Volts
320 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
420 V
Mounting Type
Through Hole
Varistor Voltage (Min)
462 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
501 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V320LA40BPLittelfuse Inc.18.380F3039-NDkr.5.33000Parametric Equivalent
V320LA40BPX10Littelfuse Inc.1.200V320LA40BPX10-NDkr.5.64000Parametric Equivalent
V320LA40BPX10X2855Littelfuse Inc.0V320LA40BPX10X2855-NDkr.3.35185Parametric Equivalent
V320LA40BPX1347Littelfuse Inc.0V320LA40BPX1347-NDkr.3.35185Parametric Equivalent
V320LA40BPX2855Littelfuse Inc.1.200V320LA40BPX2855-NDkr.5.83000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.35183kr.6,703.66
Unit Price without VAT:kr.3.35183
Unit Price with VAT:kr.4.18979