Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V320LC40BPX10 | |
|---|---|
DigiKey Part Number | V320LC40BPX10-ND |
Manufacturer | |
Manufacturer Product Number | V320LC40BPX10 |
Description | VARISTOR 501V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 501 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 540 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 150J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 750 pF @ 1 MHz |
Maximum AC Volts 320 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 462 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 501 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V320LA40BP | Littelfuse Inc. | 18.381 | F3039-ND | kr.5.33000 | Parametric Equivalent |
| V320LA40BPX10 | Littelfuse Inc. | 1.200 | V320LA40BPX10-ND | kr.5.64000 | Parametric Equivalent |
| V320LA40BPX10X2855 | Littelfuse Inc. | 0 | V320LA40BPX10X2855-ND | kr.3.35185 | Parametric Equivalent |
| V320LA40BPX1347 | Littelfuse Inc. | 0 | V320LA40BPX1347-ND | kr.3.35185 | Parametric Equivalent |
| V320LA40BPX2855 | Littelfuse Inc. | 1.200 | V320LA40BPX2855-ND | kr.5.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.3.23663 | kr.3,883.96 |
| Unit Price without VAT: | kr.3.23663 |
|---|---|
| Unit Price with VAT: | kr.4.04579 |



